395-020-540-412

Heilind Number:EDA395-020-540-412
Manufacturer:EDAC
Manufacturer Number:395-020-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-540-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 20 positions with a single row layout, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing not only offers durability but also complies with stringent safety standards. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connection solutions with this straight-mount orientation connector, a must-have in your toolkit.