395-020-540-488

Heilind Number:EDA395-020-540-488
Manufacturer:EDAC
Manufacturer Number:395-020-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-540-488

Detailed Description

Enhance your connectivity with our Black Board To Board PCB Connector, offering high performance and reliability. With an amperage of 3A and UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transmission. Featuring 20 positions and a contact material of Copper Alloy, it guarantees seamless signal transfer. The .1-inch pitch and .2-inch row spacing provide easy installation on your PCB. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Designed for straight mount orientation, it enables hassle-free integration into your system. Trust in this connector for optimal performance in your electronic applications.