395-020-540-508

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our double-row, 20-position card edge connector. Designed for seamless integration in electronic assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance copper alloy contacts. With a straight mount orientation, it ensures easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers reliable performance in various environments. Its 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission. Trust in this black connector for secure and efficient board-to-board connections in your electronic projects.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-540-508

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: