395-020-540-578

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With two rows of 20 positions each, it offers ample room for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise PCB integration. Designed for straight mount orientation, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your connectivity needs. Explore our full range of connectors for more options.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-540-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-540-578

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: