395-020-540-808

Heilind Number:EDA395-020-540-808
Manufacturer:EDAC
Manufacturer Number:395-020-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-540-808

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration on your circuit board, this connector features 20 positions spread across two rows, ensuring efficient signal transfer. The durable UL 94V-0 thermoplastic polyester housing guarantees long-lasting performance, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. Crafted from copper alloy, the contact material ensures reliable conductivity. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, is the perfect solution. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Trust in this connector for seamless and efficient board-to-board connections.