395-020-540-812

Heilind Number:EDA395-020-540-812
Manufacturer:EDAC
Manufacturer Number:395-020-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-540-812

Detailed Description

Enhance your PCB connectivity with our high-performance black Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 20 contact positions with a pitch of .1 inch and row spacing of .2 inch, ensuring reliable and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and conductivity in any environment. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility for a wide range of applications. Upgrade your connections with this essential component for optimal performance.