395-020-540-878

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions spread across 2 rows, ensuring efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation offers versatility in installation. Elevate your PCB assembly with this essential connector.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-540-878

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: