395-020-540-888

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features two rows with a total of 20 positions, offering ample space for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, even in demanding environments. With a low amperage of 3A and copper alloy contacts, it guarantees optimal conductivity for your electronic devices. Its straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Elevate your connectivity game with this essential component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-540-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-540-888

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: