395-020-541-107

Heilind Number:EDA395-020-541-107
Manufacturer:EDAC
Manufacturer Number:395-020-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-107

Detailed Description

Enhance your PCB connectivity with this sleek and efficient board-to-board card edge connector. Designed with durability in mind, it features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With a single row configuration and 20 positions, it offers seamless integration for your circuitry. The contact material, made from high-quality Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment and secure connections. Whether you're working on industrial machinery or consumer electronics, this connector, operating flawlessly in temperatures ranging from -40 to 105°C, is the perfect choice for your project. Upgrade your PCB assembly process with this essential component.