395-020-541-158

Heilind Number:EDA395-020-541-158
Manufacturer:EDAC
Manufacturer Number:395-020-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-158

Detailed Description

Enhance connectivity in your electronic devices with our Black Board-to-Board PCB Connector. With a sleek straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing material, this connector offers reliable performance in any application. Featuring 20 positions and a 1-row design, it ensures seamless PCB connections with ease. The copper alloy contact material guarantees efficient power transfer, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various environments. Whether you're a professional in the tech industry or a passionate DIY enthusiast, this connector is a must-have for your projects. Upgrade your connectivity solutions today.