395-020-541-178

.100" (2.54mm) Pitch | Card Edge Connector

Introducing our Board To Board PCB Connector, a reliable and efficient solution for seamless connections in electronic assemblies. Designed with high-quality materials, including a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures superior performance and durability. With a straight mount orientation and a 20-position layout on a single row, it offers easy and space-saving installation on PCBs. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 3A amperage rating and wide operating temperature range from -40 to 105°C guarantee stable operation even in harsh environments. Trust in this connector for secure and seamless interconnections in your electronic projects.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-178

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: