395-020-541-201

Heilind Number:EDA395-020-541-201
Manufacturer:EDAC
Manufacturer Number:395-020-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-201

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration and reliable performance. Featuring 20 positions across 2 rows, this connector boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring precise and efficient connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability and excellent conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this essential component for optimal signal transmission in your electronic designs.