395-020-541-204

Heilind Number:EDA395-020-541-204
Manufacturer:EDAC
Manufacturer Number:395-020-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it not only offers seamless integration but also adds a touch of sophistication to your setup. Engineered with precision, this connector ensures reliable power transmission, with an amperage rating of 3A. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With two rows and twenty positions, it provides ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation, even in tight spaces. Its straight mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Take your PCB connections to the next level with this essential component.