395-020-541-207

Heilind Number:EDA395-020-541-207
Manufacturer:EDAC
Manufacturer Number:395-020-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, meticulously designed for seamless integration. With two rows of twenty positions each, it offers ample space for efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Its straight mount orientation facilitates easy installation, while the .1 inch pitch and .2 inch row spacing optimize signal flow. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for diverse applications. Elevate your connectivity solutions with this essential component.