395-020-541-208

Heilind Number:EDA395-020-541-208
Manufacturer:EDAC
Manufacturer Number:395-020-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-208

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for efficient signal transmission, this component features 20 positions arranged in two rows with a pitch of .1 inches. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions, from -40 to 105°C. Its copper alloy contacts guarantee optimal conductivity, while the straight mount orientation facilitates seamless installation. Trust in this black connector to streamline your PCB assembly process and maintain peak performance in your systems.