395-020-541-258

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 20 positions, allowing seamless integration on your board. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, you can achieve precise and secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Whether you're working on a new project or upgrading existing systems, this straight-mount connector is a perfect choice. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various applications. Trust in our high-quality connector to meet your PCB connectivity needs effectively.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-258

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: