395-020-541-278

Heilind Number:EDA395-020-541-278
Manufacturer:EDAC
Manufacturer Number:395-020-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 20 positions in two rows, ensuring seamless communication between circuit boards. The UL 94V-0 Thermoplastic Polyester housing material offers both robust protection and compliance with safety standards. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for secure and stable connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it ideal for a wide range of applications. Upgrade your PCB assembly with this reliable connector, a crucial component for seamless electronic integration.