395-020-541-402

Heilind Number:EDA395-020-541-402
Manufacturer:EDAC
Manufacturer Number:395-020-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-402

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 20 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse operating environments. Each contact point is meticulously engineered with Copper Alloy, optimizing conductivity. With a pitch of .1 inch and row spacing of .2 inch, precision is paramount in every connection. Whether for industrial or commercial use, this connector offers a straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your PCB setup with this essential component for seamless and dependable performance.