395-020-541-404

Heilind Number:EDA395-020-541-404
Manufacturer:EDAC
Manufacturer Number:395-020-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-404

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a single row with 20 positions and a .1 inch pitch, ensuring precise and reliable connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting quality. With a straight mount orientation, it seamlessly integrates into your PCB layout. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solution with this essential component.