395-020-541-412

Heilind Number:EDA395-020-541-412
Manufacturer:EDAC
Manufacturer Number:395-020-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions in a single row, ensuring efficient data transfer. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal integrity. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments. Crafted with copper alloy contacts, it provides reliable conductivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Upgrade your PCB connections with this straight-mount orientation connector, perfect for various electronic projects.