395-020-541-458

Heilind Number:EDA395-020-541-458
Manufacturer:EDAC
Manufacturer Number:395-020-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-458

Detailed Description

Upgrade your connectivity with our sleek Black Board To Board PCB Connector. Engineered for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees seamless transmission. The straight mount orientation and one-row design with 20 positions offer easy installation and efficient use. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Elevate your connectivity game with this essential component.