395-020-541-502

Heilind Number:EDA395-020-541-502
Manufacturer:EDAC
Manufacturer Number:395-020-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-502

Detailed Description

Enhance your PCB connections with this 20-position board-to-board connector, designed for seamless integration in electronic devices. With a compact pitch of .1 inches and straight mount orientation, it ensures efficient and reliable circuitry. The UL 94V-0 thermoplastic polyester housing guarantees durability, while the copper alloy contact material provides optimal conductivity. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality component.