395-020-541-507

Heilind Number:EDA395-020-541-507
Manufacturer:EDAC
Manufacturer Number:395-020-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-507

Detailed Description

Enhance your PCB connections with our Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows and 20 positions, it offers ample connectivity for your electronic devices. The straight mount orientation and .1-inch pitch make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, it ensures reliable functionality in various environments. Elevate your PCB assembly with this essential component.