395-020-541-512

Heilind Number:EDA395-020-541-512
Manufacturer:EDAC
Manufacturer Number:395-020-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board-to-Board PCB Connector. Designed for optimal efficiency, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 20 positions, this connector offers ample space for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Whether for personal projects or professional use, this connector is a must-have component for your PCB assembly needs. Elevate your connectivity game with this essential device.