395-020-541-604

.100" (2.54mm) Pitch | Card Edge Connector

Upgrade your connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic devices. Crafted with precision, this connector features 20 positions in a single row, allowing for efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is constructed with high-quality copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal performance. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation allows for easy installation onto your PCB. Trust in this connector for secure and stable connections in your electronic applications.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-604

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: