395-020-541-607

Heilind Number:EDA395-020-541-607
Manufacturer:EDAC
Manufacturer Number:395-020-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-607

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 20 positions in a single row with a .1-inch pitch, ensuring precise alignment. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. Crafted with copper alloy contacts, it offers excellent conductivity while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, making it a versatile and essential component for your PCB assemblies.