395-020-541-608

Heilind Number:EDA395-020-541-608
Manufacturer:EDAC
Manufacturer Number:395-020-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-608

Detailed Description

Enhance your electronic connections with our 20-position card edge connector. Designed for seamless board-to-board integration, this connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a low-amperage rating of 3A, it ensures efficient power transfer while maintaining safety standards. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Its straight mount orientation and compact .1-inch pitch make it ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and durable solution for your PCB connectivity needs. Upgrade your systems with this essential component, ensuring seamless performance and lasting quality.