395-020-541-802

Heilind Number:EDA395-020-541-802
Manufacturer:EDAC
Manufacturer Number:395-020-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-802

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 20 positions spread across 2 rows, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The copper alloy contact material enables reliable signal transfer, while an amperage of 3 A supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for all your connectivity needs. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects.