395-020-541-803

Heilind Number:EDA395-020-541-803
Manufacturer:EDAC
Manufacturer Number:395-020-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. Featuring two rows and twenty positions, this connector offers ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Whether for industrial machinery or consumer electronics, this black connector, with straight mount orientation, is a versatile solution for your PCB assembly needs. Trust in its quality and performance to keep your devices running smoothly.