395-020-541-804

Heilind Number:EDA395-020-541-804
Manufacturer:EDAC
Manufacturer Number:395-020-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-804

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring two rows with 20 copper alloy contacts, each positioned at a pitch of .1 inches, this connector enables efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your PCB assembly with this essential component for reliable and high-speed connectivity.