395-020-541-807

Heilind Number:EDA395-020-541-807
Manufacturer:EDAC
Manufacturer Number:395-020-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-807

Detailed Description

Elevate your connectivity with this sleek black Board To Board PCB Connector. Designed for seamless integration into your electronic setup, this high-performance connector features 20 positions across 2 rows, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh conditions. Say goodbye to connectivity issues and hello to seamless performance with this essential component.