395-020-541-808

Heilind Number:EDA395-020-541-808
Manufacturer:EDAC
Manufacturer Number:395-020-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-808

Detailed Description

Elevate your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions in a straight mount orientation, ensuring efficient and reliable connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in alignment. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and superior conductivity. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, it is ideal for various applications. Upgrade to this black connector for enhanced performance in your projects.