395-020-541-812

Heilind Number:EDA395-020-541-812
Manufacturer:EDAC
Manufacturer Number:395-020-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-812

Detailed Description

Enhance your PCB connectivity with our 20-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. Each row offers a pitch of .1 inch, with a row spacing of .2 inches for efficient signal transfer. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a straight mount orientation, installation is a breeze. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for industrial applications, providing a stable connection you can trust. Elevate your PCB assembly with this essential component.