395-020-541-858

Heilind Number:EDA395-020-541-858
Manufacturer:EDAC
Manufacturer Number:395-020-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-858

Detailed Description

Enhance connectivity within your electronic devices with this sleek and durable black Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. With two rows and a pitch of .1 inches, it offers precise and secure connections. The copper alloy contact material guarantees efficient signal transmission, while the twenty positions accommodate multiple connections. Designed for straight mount orientation, it is easy to install on PCBs. Operating effectively in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.