395-020-541-878

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your connectivity with this Black Board To Board PCB Connector, meticulously designed for seamless integration. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any setting. Boasting two rows of 20 Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality even in extreme conditions. Trust in this connector for optimal performance in your electronic projects.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-541-878

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: