395-020-542-101

Heilind Number:EDA395-020-542-101
Manufacturer:EDAC
Manufacturer Number:395-020-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-542-101

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions with a 0.1-inch pitch and a single row configuration, ensuring precision and reliability in your PCB assemblies. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity, even in challenging environments. Each contact is meticulously engineered from Copper Alloy, providing excellent conductivity. With a straight mount orientation and a row spacing of 0.2 inches, installation is quick and straightforward. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for applications that demand durability and performance. Elevate your PCB design with this essential component.