395-020-542-108

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our sleek black Board To Board Card Edge Connector. Designed for seamless integration, this 20-position connector features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a straight mount orientation and a compact .1-inch pitch, it offers efficient signal transmission while saving valuable board space. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your system with this essential connector, perfect for various electronic projects.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-542-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: