395-020-542-112

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity and streamline your PCB assembly with this versatile Board To Board Card Edge Connector. Designed for seamless integration, it features 20 positions with a straight mount orientation, ensuring a secure and efficient connection. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact materials, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-542-112

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: