395-020-542-158

Heilind Number:EDA395-020-542-158
Manufacturer:EDAC
Manufacturer Number:395-020-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-542-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-542-158

Detailed Description

Enhance connectivity within your electronic devices with our 20-position Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety. The straight mount orientation and .1-inch pitch offer easy installation, while the copper alloy contact material guarantees reliable performance. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its quality for efficient signal transmission and optimal functionality.