395-020-542-258

Heilind Number:EDA395-020-542-258
Manufacturer:EDAC
Manufacturer Number:395-020-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-542-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-542-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Board To Board Card Edge Connector. Featuring a sleek design with 20 positions spread across 2 rows, this connector ensures seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The Copper Alloy contact material and .1-inch pitch optimize conductivity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your electronic projects with this essential component.