395-020-542-288

Heilind Number:EDA395-020-542-288
Manufacturer:EDAC
Manufacturer Number:395-020-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-542-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this black connector boasts a dual-row layout with 20 positions, offering ample room for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Elevate your connections with this essential component for your electronic projects.