395-020-542-404

Heilind Number:EDA395-020-542-404
Manufacturer:EDAC
Manufacturer Number:395-020-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-542-404

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 20-position PCB connector, designed for seamless board-to-board integration. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. The copper alloy contacts provide reliable conductivity, rated for an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Its straight mount orientation and single row design make installation a breeze. Upgrade your PCB assembly with this essential component, now available for purchase.