395-020-542-407

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in your circuit boards. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Boasting a single row layout, it features 20 positions for versatile connectivity options. The contact material, made of high-quality Copper Alloy, guarantees efficient transmission of signals. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Elevate your PCB assembly with this essential component, meeting the highest standards of performance and reliability.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-542-407

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: