395-020-542-412

Heilind Number:EDA395-020-542-412
Manufacturer:EDAC
Manufacturer Number:395-020-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-542-412

Detailed Description

Enhance your connectivity with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, this 20-position connector features a straight mount orientation, making it easy to install on your PCB. With a compact pitch of .1 inch and row spacing of .2 inch, it ensures efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees superior performance and longevity. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your electronics with this essential connector, perfect for professionals and DIY enthusiasts alike.