395-020-542-488

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity with our Board To Board Connector, an essential component for seamless PCB integration. Crafted with precision, this connector features 20 positions, ensuring optimal performance in your electronic devices. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material facilitates efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Designed for straight mounting orientation, it allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is reliable in various environments. Elevate your electronic designs with this high-quality connector, a must-have in any professional setup.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-542-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-542-488

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: