395-020-542-502

Heilind Number:EDA395-020-542-502
Manufacturer:EDAC
Manufacturer Number:395-020-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-542-502

Detailed Description

Enhance connectivity in your electronic devices with this sleek and durable black Board To Board PCB Connector. With a row spacing of .2 inches and two rows for efficient organization, it boasts 20 positions for seamless interconnection. The 3A amperage and copper alloy contacts ensure reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide array of applications. Upgrade your setup with this essential component today.