395-020-542-588

Heilind Number:EDA395-020-542-588
Manufacturer:EDAC
Manufacturer Number:395-020-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-542-588

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 20 positions spread across 2 rows, ensuring efficient signal transmission. The sleek black housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability while maintaining a professional aesthetic. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Each contact is made of copper alloy, optimizing conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Whether for industrial or commercial use, this connector promises reliable performance. Upgrade your setup today and experience seamless connectivity like never before.