395-020-542-802

Heilind Number:EDA395-020-542-802
Manufacturer:EDAC
Manufacturer Number:395-020-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-542-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a straight mount orientation with a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. The 20-position connector boasts dual rows, each with a pitch of .1 inches and a row spacing of .2 inches, allowing for efficient data transfer. Crafted from sturdy Copper Alloy, the contacts guarantee optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics assembly with this essential component.