395-020-542-803

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connections with our Black 20-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and contact points crafted from high-quality Copper Alloy, this connector ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Its straight mount orientation and double-row design make it versatile for multiple applications, while guaranteeing seamless integration on PCBs. Upgrade your setup with this essential component for efficient and stable connectivity solutions.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-542-803

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: