395-020-542-807

Heilind Number:EDA395-020-542-807
Manufacturer:EDAC
Manufacturer Number:395-020-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-542-807

Detailed Description

Enhance connectivity within your electronic devices with our innovative 20-position Board to Board PCB Connector. Designed for seamless integration, this connector features a compact and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. Crafted with precision, it boasts copper alloy contacts for efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and secure attachment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Perfect for professionals and hobbyists alike, it guarantees high performance and longevity, making it a must-have in your toolkit. Upgrade your connectivity solutions with this essential component.